4710KL-04W-B50-E00 | NMB-Minebea
DC axial fan, 12 V, 119 x 119 x 25 mm, 195 m³/h, 41.5 dB, ball bearing, NMB-Minebea 4710KL-04W-B50-E00
Unit Price (€ / pc.)
26.18 € *
Standard delivery time from the manufacturer is: On Request
DC Axial fan, 4710KL-04W-B50-E00, NMB-MINEBE
Features
- Insulution resistance 10 ohm minimum at 500 VDC
- Reverse polarity protection, blocking protection with automatic restart, blowing over bars
- Rated voltage: 12 V DC
- Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 119 mm | |
| Height | 119 mm | |
| Depth | 25 mm | |
| Volume flow | 195 m³/h | |
| Sound pressure level | 41.5 db | |
| speed | 2800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |