3610KL-04W-B50-P00 | NMB-Minebea

DC axial fan, 12 V, 92 x 92 x 25 mm, 93 m³/h, 41 dB, ball bearing, NMB-Minebea 3610KL-04W-B50-P00

Order No.: 82B3062
EAN: 4099889478761
MPN:
3610KL-04W-B50-P00
Series: 3610KL
3610KL-04W-B50-P00 NMB-Minebea Axial Fans
Image may differ

Discontinued

Unit Price (€ / pc.)
14.4228 € *
Available: 16 pcs.
Total Price:
14.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4228 €

DC Axial fan, 3610KL-04W-B50-P00, NMB-MINEBE

Features

  • Reverse polarity protection, blocking protection with automatic restart, blowing over bars
  • Insulution resistance 10 ohm minimum at 500 VDC
  • Rated voltage: 12 V DC
  • Ball bearing
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 93 m³/h
Sound pressure level 41 db
speed 3200 1/min
Type of bearing ball bearing
Power consumption 3.78 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 6/8/11