3110KL-05W-B50-P00 | NMB-Minebea

DC axial fan, 24 V, 80 x 80 x 25 mm, 66 m³/h, 34 dB, ball bearing, NMB-Minebea 3110KL-05W-B50-P00

Order No.: 82B3061
EAN: 4099889478754
MPN:
3110KL-05W-B50-P00
3110KL-05W-B50-P00 NMB-Minebea Axial Fans
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
14.399 € *
Available: 2 pcs.
Total Price:
14.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.399 €

DC Axial fan, 3110KL-05W-B50-P00, NMB-MINEBE

Features

  • Reverse polarity protection, blocking protection with automatic restart, blowing over bars
  • Insulution resistance 10 ohm minimum at 500 VDC
  • Rated voltage: 12 V DC
  • Ball bearing
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 80 mm
Height 80 mm
Depth 25 mm
Volume flow 66 m³/h
Sound pressure level 34 db
speed 3250 1/min
Type of bearing ball bearing
Power consumption 2.88 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes