TM-7EP-105-1M OHM | Nidec Copal

Cermet trimmer potentiometer, 3 turns, 1 MΩ, 0.5 W, THT, on top, TM-7EP-105-1M OHM

Order No.: 66E933
EAN: 4099879891402
MPN:
TM-7EP-105-1M OHM
Series: TM-7
TM-7EP-105-1M OHM Nidec Copal Trimmer Potentiometers Image 1
TM-7EP-105-1M OHM Nidec Copal Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
466.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.3324 €

Trimmer potentiometer, TM-7EP-105-1M OHM, Nidec Copal

Achieve fine adjustments with the 3-turn cermet trimmer, which offers exceptional precision. Experience minimal backlash for accurate settings. The trimmer is constructed using UL Recognized 94V-0 resin material. Can be adjusted from the top.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 1 MΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 900 °
Mechanic rotary range 1080 °
max. number of revolutions 3
Seeting on top
Connection solder pin
Contact distance RM 2.5
Length 7 mm
Width 6 mm
Height 6 mm
min. operating temperature -55 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes