ST-4EMB-203-20K OHM | Nidec Copal

Cermet trimmer potentiometer, 20 kΩ, 0.25 W, SMD, on top, ST-4EMB-203-20K OHM

Order No.: 65E1520
EAN: 4099879888983
MPN:
ST-4EMB-203-20K OHM
Series: ST-4
ST-4EMB-203-20K OHM Nidec Copal Trimmer Potentiometers Image 1
ST-4EMB-203-20K OHM Nidec Copal Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Available: 90 pcs.
Total Price:
85.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.7136 €

Trimmer potentiometer, ST-4EMB-203-20K OHM, Nidec Copal

Single turn surface mount cermet trimmer. RoHS compliant. Sealed construction. Stopper structure prevents terminal pin from being open. Cross slot rotor suitable for automatic adjustment.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±20 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
max. number of revolutions 1
Seeting on top
Connection gull-wing
Contact distance RM 2.35
Length 4.5 mm
Width 5 mm
Height 2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes