ST-32EA-(51)-50 OHM | Nidec Copal
Cermet trimmer potentiometer, 50 Ω, 0.125 W, SMD, on top, ST-32EA-(51)-50 OHM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 48 Weeks
Trimmer potentiometer, ST-32EA-(51)-50 OHM, Nidec Copal
Surface mount cermet trimmer features a single turn design and a rotor with a convenient cross slot for easy adjustment. Leaded terminal is used to ensure strong adhesive strength against PCB bending. The trimmer is sealed for added protection. Can be adjusted from the top.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 50 Ω | |
| Tolerance | ±20 % | |
| Power | 0.125 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±250 ppm/K | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.1 | |
| Length | 3.2 mm | |
| Width | 3.5 mm | |
| Height | 2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |