SM-42X 20K | Nidec Copal

Cermet trimmer potentiometer, 11 turns, 20 kΩ, 0.25 W, SMD, on top, SM-42X 20K

Order No.: 66E8700
EAN: 4099879891198
MPN:
SM-42X 20K
Series: SM-42
SM-42X 20K Nidec Copal Trimmer Potentiometers Image 1
SM-42X 20K Nidec Copal Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3800 € *
Available: 89 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
50 pcs.
2.0230 €
100 pcs.
1.9516 €
200 pcs.
1.8802 €
1000 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, SM-42X 20K, Nidec Copal

Surface mount cermet trimmer. Sealed construction. RoHS compliant.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
max. number of revolutions 11
Seeting on top
Connection gull-wing
Contact distance RM 2.54
Length 5.3 mm
Width 4.8 mm
Height 3.5 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Bulk with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes