SM-42X 100K | Nidec Copal
Cermet trimmer potentiometer, 11 turns, 100 kΩ, 0.25 W, SMD, on top, SM-42X 100K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Available: 117 pcs.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, SM-42X 100K, Nidec Copal
Surface mount cermet trimmer. Sealed construction. RoHS compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| max. number of revolutions | 11 | |
| Seeting | on top | |
| Connection | gull-wing | |
| Contact distance | RM 2.54 | |
| Length | 5.3 mm | |
| Width | 4.8 mm | |
| Height | 3.5 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |