SM-42W 50R | Nidec Copal

Cermet trimmer potentiometer, 11 turns, 50 Ω, 0.25 W, SMD, on top, SM-42W 50R

Order No.: 66E8604
EAN: 4099879890955
MPN:
SM-42W 50R
Series: SM-42
SM-42W 50R Nidec Copal Trimmer Potentiometers Image 1
SM-42W 50R Nidec Copal Trimmer Potentiometers Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Trimmer potentiometer, SM-42W 50R, Nidec Copal

Surface mount cermet trimmer. Sealed construction. RoHS compliant.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 50 Ω
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
max. number of revolutions 11
Seeting on top
Connection J-hook
Contact distance RM 2.54
Length 5.3 mm
Width 4.8 mm
Height 3.5 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes