RJ-6P-503-50K OHM | Nidec Copal

Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, RJ-6P-503-50K OHM

Order No.: 65E140
EAN: 4099879888594
MPN:
RJ-6P-503-50K OHM
Series: RJ-6
RJ-6P-503-50K OHM Nidec Copal Trimmer Potentiometers Image 1
RJ-6P-503-50K OHM Nidec Copal Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 521 pcs.
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, RJ-6P-503-50K OHM, Nidec Copal

The trimmer is a single turn cermet type with a resistance of 50.000 Ω. It features a wiper made of a precious metal alloy and can be adjusted from the top.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 50 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 270 °
Mechanic rotary range 230 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.5
Length 7 mm
Width 5 mm
Height 5.8 mm
min. operating temperature -55 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes