RJ-5EW-501-500 OHM | Nidec Copal

Cermet trimmer potentiometer, 14 turns, 500 Ω, 0.25 W, THT, on top, RJ-5EW-501-500 OHM

Order No.: 66E800
EAN: 4099879890801
MPN:
RJ-5EW-501-500 OHM
Series: RJ-5
RJ-5EW-501-500 OHM Nidec Copal Trimmer Potentiometers Image 1
RJ-5EW-501-500 OHM Nidec Copal Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 53 pcs.
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, RJ-5EW-501-500 OHM, Nidec Copal

Cermet trimmer is equipped with 14 turns and enables accurate fine-tuning. Specifically engineered with a sealed structure and utilizes UL Recognized 94V-0 resin material, with the exception of adhesives.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 Ω
Tolerance ±10 %
Power 0.25 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 3960 °
Mechanic rotary range 5040 °
max. number of revolutions 14
Seeting on top
Connection solder pin
Contact distance RM 2.5
Length 6 mm
Width 4 mm
Height 6 mm
min. operating temperature -55 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes