RJ-4EW-102-1K OHM | Nidec Copal
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, RJ-4EW-102-1K OHM
Order No.: 67E136
EAN: 4099879891518
MPN:
RJ-4EW-102-1K OHM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available: 49 pcs.
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
1.9159 €
100 pcs.
1.6422 €
500 pcs.
1.4280 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, RJ-4EW-102-1K OHM, Nidec Copal
Cermet trimmer designed for single turns and is compact in size, with a power rating of 0.5 W. Features a wiper made of a precious metal alloy. Trimmer is constructed with a resin material that is UL Recognized 94V-0. Compliant with RoHS regulations. The trimmer is designed for top adjustment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 200 ° | |
| Mechanic rotary range | 230 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Contact distance | RM 3.5/2.5 | |
| Height | 4.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |