CT-9EW-203-20K OHM | Nidec Copal

Cermet trimmer potentiometer, 15 turns, 20 kΩ, 0.5 W, THT, on top, CT-9EW-203-20K OHM

Order No.: 66E770
EAN: 4099879890696
MPN:
CT-9EW-203-20K OHM
Series: CT-9
CT-9EW-203-20K OHM Nidec Copal Trimmer Potentiometers Image 1
CT-9EW-203-20K OHM Nidec Copal Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
245.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.2257 €

Trimmer potentiometer, CT-9EW-203-20K OHM, Nidec Copal

Cermet trimmer with 18 turns. Suitable for general use. Allows for precise fine tuning. The resin material used is UL Recognized 94V-0, excluding adhesives. The trimmer is designed for top adjustment.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 5400 °
Mechanic rotary range 6480 °
max. number of revolutions 15
Seeting on top
Connection solder pin
Contact distance RM 2.5
Length 9 mm
Width 9 mm
Height 5 mm
min. operating temperature -55 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes