CT-9EW-201-200 OHM | Nidec Copal
Cermet trimmer potentiometer, 15 turns, 200 Ω, 0.5 W, THT, on top, CT-9EW-201-200 OHM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 12 Weeks
Trimmer potentiometer, CT-9EW-201-200 OHM, Nidec Copal
Cermet trimmer with 18 turns. Suitable for general use. Allows for precise fine tuning. The resin material used is UL Recognized 94V-0, excluding adhesives. The trimmer is designed for top adjustment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 200 Ω | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 5400 ° | |
| Mechanic rotary range | 6480 ° | |
| max. number of revolutions | 15 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 9 mm | |
| Width | 9 mm | |
| Height | 5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |