CT-6EP-103-10K OHM | Nidec Copal
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, CT-6EP-103-10K OHM
Unit Price (€ / pc.)
1.3090 € *
Available: 1,103 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, CT-6EP-103-10K OHM, Nidec Copal
Cermet trimmer designed for single turns and comes with an "O" ring seal for added protection. Washable for easy maintenance. Trimmer is made from resin material that is UL Recognized 94V-0, ensuring high safety standards. RoHS compliant, meeting environmental regulations. Easily adjustable from the top side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 10 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 220 ° | |
| Mechanic rotary range | 260 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |