SA-7051A | Nidec Copal
Encoding rotary switch, 16 pole, hexadecimal, angled, 100 mA/5 VDC, SA-7051A
Unit Price (€ / pc.)
1.9159 € *
Available: 84 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding rotary switch, SA-7051A, Nidec Copal
Features
- RoHS compliant
- Low profile of 3.0 mm
- Easy to recognise
- Low profile side adjustment type with support clamps is available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 16 pole | |
| Actuation | lateral | |
| Coding | hexadecimal | |
| Design | angled | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |