SA-7050A | Nidec Copal
Encoding rotary switch, 16 pole, hexadecimal, straight, 100 mA/5 VDC, SA-7050A
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 12 Weeks
Rotary code switch, SA-7050A, Nidec Copal
Features
- Low profile of 3.0 mm
- Easy to recognize
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 16 pole | |
| Actuation | on top | |
| Coding | hexadecimal | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 50 pieces |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |