S-7011EA | Nidec Copal

Encoding rotary switch, 10 pole, BCD-Real, straight, 100 mA/5 VDC, S-7011EA

Order No.: 17G3400
EAN: 4099889202427
MPN:
S-7011EA
Series: S-7000
S-7011EA Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
361.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.6176 €

Rotary coding switches, type Copal S-7000.

With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.

SMD version, J-hook contacts, actuation at the side, type S-70.

Technical attributes (type, coding): S-7011EA, BCD/real code

Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 10 pole
Actuation lateral
Coding BCD-Real
Design straight
Connection J-hook
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes