SH-7050MA | Nidec Copal

Encoding rotary switch, 16 pole, BCD-Real, straight, 100 mA/5 VDC, SH-7050MA

Order No.: 17G3608
EAN: 4099889202632
MPN:
SH-7050MA
Series: SH-7000
SH-7050MA Nidec Copal Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
73.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.4637 €

Rotary code switch, SH-7050MA, Nidec Copal

Features

  • Center Common terminal pins location
  • High digit visibility
  • Washable
Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 16 pole
Actuation on top
Coding BCD-Real
Design straight
Connection J-hook
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes