SH-7030MB | Nidec Copal
Encoding rotary switch, 10 pole, BCD, straight, 100 mA/5 VDC, SH-7030MB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 12 Weeks
Rotary coded switch, SH-7030MB, Nidec Copal
Features
- High digit visibility
- Center common terminal pins location
- Washable
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Coding | BCD | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |