SD-1130W | Nidec Copal

Encoding rotary switch, 16 pole, BCD, straight, 100 mA/5 VDC, SD-1130W

Order No.: 17G3626
EAN: 4099889202748
MPN:
SD-1130W
Series: SD-1000
SD-1130W Nidec Copal Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
99.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.9873 €

Rotary code switch, SD-1130W, Nidec Copal

Features

  • Leadfree soldering
  • Fine click with metallic spring
  • Low profile of 3.9 mm makes perfect for high density board mounting applications
  • Gold plated contact provides excellent reliability
  • Terminal pin arrangement 33
Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 16 pole
Actuation on top
Coding BCD
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes