S-2030A (P) | Nidec Copal
Encoding rotary switch, 10 pole, BCD, angled, 100 mA/5 VDC, S-2030A (P)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available: 316 pcs.
Rotary coding switches with cross recess adjustment, type Copal S-2000A.
10 switch positions for BCD code, for PCB connection; Contact and terminal material: gold-plated copper alloy. Contact rating: dynamic 100 mA/5.0 VDC, static 100 mA/50 VDC, minimum 1.0 µA/20. Operating temperatures: –40 to +85 °C.
For top adjustment.
Type: S-2030A, complementary BCD code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Coding | BCD | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |