S-1111A (P) | Nidec Copal
Encoding rotary switch, 16 pole, Hexadecimal-Real, angled, 100 mA/5 VDC, S-1111A (P)
Unit Price (€ / pc.)
4.8909 € *
Available: 16 pcs.
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary coding switches with adjustment shaft, type Copal S-1000A.
16 switch positions for hexadecimal code, for PCB connection; Contact and terminal material: gold-plated copper alloy. Contact rating: dynamic 100 mA/5.0 VDC, static 100 mA/50 VDC, minimum 1.0 µA/20 mV DC. Operating temperatures: –40 to +85 °C.
Side adjustment.
Type: S-1111A, hexadecimal real code
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 16 pole | |
| Actuation | lateral | |
| Coding | Hexadecimal-Real | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/5 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |