CUS-14TB | Nidec Copal

Slide switch, on-on-on-on, 1 pole, angled, 300 mA/4 VDC, CUS-14TB

Order No.: 17G6404
EAN: 4099889203967
MPN:
CUS-14TB
Series: CUS
CUS-14TB Nidec Copal Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4998 €

Slide switch, CUS-14TB, Nidec Copal

Features

  • Low-profile of 1.4 mm
  • RoHS compliant

Applications

  • Mobile stereo
  • LCD TV
  • Camcorder
Technical specifications
Filter Property Value
Version slide switch
Shift position on-on-on-on
Pin number 1 pole
Actuation lateral
Design angled
Connection gull-wing
contact surface gold-plated
Breaking capacity 300 mA/4 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15