CMS2312-B | Nidec Copal

Slide switch, On-On-On, 2 pole, straight, 100 mA/6 VDC, CMS2312-B

Order No.: 11G6714
EAN: 4099889201260
MPN:
CMS2312-B
Series: CMS
CMS2312-B Nidec Copal Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
69.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3923 €

Slide switch, CMS2312-B, Nidec Copal

Features

  • Excellent contact stability by twin gold-plated contact mechanism
  • Compatible with automatic mounting
  • Withstands high soldering temperature
  • Load life of 30,000 cycles
  • RoHS compliant
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 2 pole
Actuation lateral
Design straight
Connection gull-wing
contact surface gold-plated
Breaking capacity 100 mA/6 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15