CMS-2302A | Nidec Copal
Slide switch, On-On-On, 2 pole, straight, 100 mA/12 VDC, CMS-2302A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available: 59 pcs.
Slide switch, CMS-2302A, Nidec Copal
Features
- Excellent contact stability by twin Goldplated contact mechanism
- Load life of 30,000 cycles
- Compatible with automatic mounting
- Withstands high soldering temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On-On | |
| Pin number | 2 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Breaking capacity | 100 mA/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |