CMS-2202B | Nidec Copal
Slide switch, On-On, 2 pole, straight, 100 mA/12 VDC, CMS-2202B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 12 Weeks
Slide switch, CMS-2202B, Nidec Copal
Features
- Excellent contact stability by twin gold-plated contact mechanism
- Compatible with automatic mounting
- Withstands high soldering temperature
- Load life of 30,000 cycles
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 2 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Breaking capacity | 100 mA/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |