CL-SB-23B-02 | Nidec Copal

Slide switch, On-On-On, 2 pole, straight, 200 mA/12 VDC, CL-SB-23B-02

Order No.: 17G6514
EAN: 4099889204087
MPN:
CL-SB-23B-02
Series: CL-SB
CL-SB-23B-02 Nidec Copal Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
35.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.714 €

Slide switch, CL-SB-23B-02, Nidec Copal

Features

  • Adopted twin-contacts mechanism
  • Using heat-resistant resin to support reflow soldering mounting
  • Stroke is 2 mm
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 2 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Grid 2 mm
Breaking capacity 200 mA/12 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes