CL-SB-22A-02 | Nidec Copal

Slide switch, On-On, 2 pole, straight, 200 mA/12 VDC, CL-SB-22A-02

Order No.: 17G6508
EAN: 4099889204056
MPN:
CL-SB-22A-02
Series: CL-SB
CL-SB-22A-02 Nidec Copal Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
38.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.7735 €

Slide switch, CL-SB-22A-02, Nidec Copal

Features

  • Standardization of the silver contacts as well as gold contacts
  • Stroke is 2 mm
  • Using heatresistant resin to support reflow soldering mounting
  • Adopted Twincontacts mechanism
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection J-hook
contact surface gold-plated
Grid 2.5 mm
Breaking capacity 200 mA/12 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes