CL-SB-12B-02 | Nidec Copal
Slide switch, On-On, 1 pole, straight, 200 mA/12 VDC, CL-SB-12B-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 12 Weeks
Slide switch, CL-SB-12B-02, Nidec Copal
Features
- Standardization of the silver contacts as well as gold contacts
- Stroke is 2 mm
- Using heatresistant resin to support reflow soldering mounting
- Adopted Twincontacts mechanism
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.5 mm | |
| Breaking capacity | 200 mA/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |