CJS-1200B | Nidec Copal
Slide switch, On-Off-On, 1 pole, straight, 100 mA/6 VDC, CJS-1200B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Slide switch, CJS-1200B, Nidec Copal
Features
- Easy to set slider with line marking
- Compatible with most automatic pick and place machinery
- Compact and space saving SMD type
- With neutral detent type lined up to 1 pole 2 contacts switch
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-Off-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 3.5 mm | |
| Breaking capacity | 100 mA/6 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |