CHP-080B | Nidec Copal
DIP switche, Off-On, 8 pole, angled, 100 mA/6 VDC, CHP-080B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 12 Weeks
Slide switch, CHP-080B, Nidec Copal
Features
- High-reliability
Application
- Communication devices
- AV OA equipment and computer peripherals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 8 pole | |
| Actuation | lateral | |
| Design | angled | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 100 mA/6 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |