CHP-080A | Nidec Copal

DIP switche, Off-On, 8 pole, angled, 100 mA/6 VDC, CHP-080A

Order No.: 11G6740
EAN: 4099889201390
MPN:
CHP-080A
Series: CHP
CHP-080A Nidec Copal Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
126.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.5228 €

Slide switch, CHP-080A, Nidec Copal

Features

  • High-reliability

Application

  • Communication devices
  • AV OA equipment and computer peripherals
Technical specifications
Filter Property Value
Version DIP switche
Shift position Off-On
Pin number 8 pole
Actuation lateral
Design angled
Connection J-hook
contact surface gold-plated
Grid 1.27 mm
Breaking capacity 100 mA/6 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Original Packaging Bulk with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes