CAS-220A | Nidec Copal
Slide switch, On-On, 2 pole, straight, 100 mA/6 VDC, CAS-220A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 12 Weeks
Slide switch, CAS-220A, Nidec Copal
Features
- Compatible with most automatic pick & place machinery
- Compact and space saving SMD type
- Excellent contact stability by twin Goldplated contact
- Low profile design of 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 2 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 1.75 mm | |
| Breaking capacity | 100 mA/6 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |