ASE1D-2M-10-Z | Nidec Copal
Slide switch, On-On, 1 pole, straight, 50 mA/60 V AC/DC, ASE1D-2M-10-Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 12 Weeks
Slide switch, ASE1D-2M-10-Z, Nidec Copal
Features
- High Contact Reliability (Twincontact clip mechanism for high contact reliability)
- Immersion washable type
- Goldplated contacts suitable for low current applications
- For PC board mounting
- Improved operability (The independent detent structure provides a light operating touch)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 50 mA/60 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |