F614T-12MC | Nidec Copal
DC axial fan, 12 V, 62 x 62 x 14.5 mm, 21.6 m³/h, 23 dB, slide bearing, Nidec Copal F614T-12MC
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 12 Weeks
DC Axial fan, F614T-12MC, NIDEC COPA
Features
- Compact, slim body (62×62×14.5 mm)
- Low noise, 23 dB (A)
- Light weight
- Frame and impeller: ABS/PBT alloy
- 1 sleeve bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Depth | 14.5 mm | |
| Version | DC axial fan | |
| Height | 62 mm | |
| Volume flow | 21.6 m³/h | |
| Type of bearing | slide bearing | |
| Sound pressure level | 23 db | |
| Rated voltage | 12 V | |
| speed | 2900 1/min | |
| Width | 62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |