F412R-12MB | Nidec Copal
DC axial fan, 12 V, 41 x 41 x 12 mm, 9 m³/h, 23 dB, 1 ball bearing/1 slide bearing, Nidec Copal F412R-12MB
Unit Price (€ / pc.)
6.5093 € *
Standard delivery time from the manufacturer is: 12 Weeks
DC Axial fan, F412R-12MB, NIDEC COPA
Features
- Low noise, 16 dB (A)
- Frame and impeller: ABS/PBT alloy
- Light weight
- 1 sleeve bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 41 mm | |
| Height | 41 mm | |
| Depth | 12 mm | |
| Volume flow | 9 m³/h | |
| Sound pressure level | 23 db | |
| speed | 5400 1/min | |
| Type of bearing | 1 ball bearing/1 slide bearing | |
| Power consumption | 0.72 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |