F410T-12MC | Nidec Copal
DC axial fan, 12 V, 40 x 40 x 10 mm, 9 m³/h, 18 dB, slide bearing, Nidec Copal F410T-12MC
Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 12 Weeks
DC Axial fan, F410T-12MC, NIDEC COPA
Features
- Low noise, 12 dB (A)
- Frame and impeller: ABS/PBT alloy
- Light weight
- 1 sleeve bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 9 m³/h | |
| Sound pressure level | 18 db | |
| speed | 5800 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 0.72 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |