F16EA-03LLC | Nidec Copal
DC axial fan, 3 V, 16 x 16 x 4 mm, 0.72 m³/h, 3 dB, slide bearing, Nidec Copal F16EA-03LLC
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: 12 Weeks
DC Axial fan, F16EA-03LLC, NIDEC COPA
The F16EA-03LLC DC axial fan is an ultra-compact with low-profile model, that is ideal for compact electric instrument and local cooling.
Features
- Extemely low noise level
- Realization of high air flow and low noise by adoption of meridian impeller which is highly effective and unique
- Longer operating life by sealed bearing structure
- Housing made of modified (LCP) reinforces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 3 V | |
| Width | 16 mm | |
| Height | 16 mm | |
| Depth | 4 mm | |
| Volume flow | 0.72 m³/h | |
| Sound pressure level | 3 db | |
| speed | 6500 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 700 mW |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |