UVZ1J101MPD1TD | NICHICON
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UVZ1J101MPD1TD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 5 pcs.
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4641 €
10 pcs.
0.3927 €
50 pcs.
0.2951 €
250 pcs.
0.2344 €
1000 pcs.
0.2047 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolytic capacitor, UVZ1J101MPD1TD, NICHICON
Radial Lead Type
Features
- Small case sizes as same as UVR, but operating over wide temperature range of –55 to +105 ˚C
- Compliant to the RoHS directive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 215 mA | |
| Design | radial | |
| Grid | 6 mm | |
| diameter | 10 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |