UPW2A471MHD | NICHICON

Electrolytic capacitor, 470 µF, 100 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm, UPW2A471MHD

Order No.: 58D9219
EAN: 4099879878243
MPN:
UPW2A471MHD
Series: UPW
UPW2A471MHD NICHICON Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
1.19 €

Aluminum electrolytic capacitor, UPW2A471MHD, NICHICON

Features

  • Smaller case size and lower impedance than UPM
  • Low impedance and high reliability withstanding 2000 hours to 8000 hours
  • Capacitance ranges available based on the numerical values in E12 series under JIS
  • Compliant to the RoHS directive
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 100 V
Tolerance ±20 %
Ripple current 983 mA
Design radial
Grid 7 mm
diameter 16 mm
Length 31 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes