UPW1J471MHD3 | NICHICON
Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm, UPW1J471MHD3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 33 Weeks
Electrolytic capacitor, UPW1J471MHD3, NICHICON
Aluminum electrolytic capacitor
Features
- Low impedance and high reliability
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 1 A | |
| Design | radial | |
| Grid | 7 mm | |
| diameter | 16 mm | |
| Length | 20 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |