UPW1H101MPD1TD | NICHICON
Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 8 mm, UPW1H101MPD1TD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available: 285 pcs.
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0234 €
25 pcs.
0.8925 €
125 pcs.
0.7973 €
500 pcs.
0.7140 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolytic capacitor, UPW1H101MPD1TD, NICHICON
Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 315 mA | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 8 mm | |
| Length | 11 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |