UPW1E470MDD1TD | NICHICON
Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 4 mm, Ø 5 mm, UPW1E470MDD1TD
Discontinued
Unit Price (€ / pc.)
0.2154 € *
Available: 38 pcs.
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2154 €
100 pcs.
0.1452 €
500 pcs.
0.1107 €
2000 pcs.
0.0893 €
4000 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolytic capacitor, UPW1E470MDD1TD, NICHICON
Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 54 mA | |
| Design | radial | |
| Grid | 4 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 2,000 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |