UPW1C471MPD1TD | NICHICON
Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UPW1C471MPD1TD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 73 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3213 €
250 pcs.
0.2523 €
1000 pcs.
0.2202 €
2000 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum electrolytic capacitor, UPW1C471MPD1TD, NICHICON
Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 470 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Ripple current | 570 mA | |
| Design | radial | |
| Grid | 6 mm | |
| diameter | 10 mm | |
| Length | 12 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 500 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |