UPT2P151MHD | NICHICON
Electrolytic capacitor, 150 µF, 220 V (DC), ±20 %, radial, pitch 6 mm, Ø 12 mm, UPT2P151MHD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 33 Weeks
Electrolytic capacitor, UPT2P151MHD, NICHICON
Aluminum electrolytic capacitor
Features
- High ripple current
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 150 µF | |
| Rated voltage (DC) | 220 V | |
| Tolerance | ±20 % | |
| Ripple current | 580 mA | |
| Design | radial | |
| Grid | 6 mm | |
| diameter | 12 mm | |
| Length | 40 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |