ULR2W100MNL1GS | NICHICON

Electrolytic capacitor, 10 µF, 450 V (DC), ±20 %, SMD, Ø 10 mm, ULR2W100MNL1GS

Order No.: 58D5164
EAN: 4099879877758
MPN:
ULR2W100MNL1GS
Series: ULR
ULR2W100MNL1GS NICHICON Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
1,123.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1600 pcs.
0.7021 €

Aluminum electrolytic capacitor, ULR2W100MNL1GS, NICHICON

Chip Type

Features

  • Chip Type, high Voltage
  • Applicable to automatic mounting machine using carrier tape
  • Compliant to the RoHS directive (2011/65/EU)
Technical specifications
Filter Property Value
Version polar
Capacity 10 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
Ripple current 45 mA
Design SMD
diameter 10 mm
Length 13 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Original Packaging Reel with 1,600 pieces
Country of origin JP
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes