UKL1C150MDD | NICHICON
Electrolytic capacitor, 15 µF, 16 V (DC), ±20 %, radial, pitch 3 mm, Ø 5 mm, UKL1C150MDD
Order No.: 58D4489
EAN: 4099879877703
MPN:
UKL1C150MDD
Discontinued
Unit Price (€ / pc.)
1.1305 € *
Available: 241 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
0.8092 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium electrolytic capacitor, UKL1C150MDD, NICHICON
Features
- Standard low leakage current series
- Compliant to the RoHS directive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 15 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| Ripple current | 70 mA | |
| Design | radial | |
| Grid | 3 mm | |
| diameter | 5 mm | |
| Length | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |