UCD1H220MCL1GS | NICHICON
Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, SMD, Ø 6 mm, UCD1H220MCL1GS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 23 Weeks
Aluminum electrolytic capacitor, UCD1H220MCL1GS, NICHICON
Chip Type
Features
- Chip type, low impedance temperature range up to +105 °C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±20 % | |
| Ripple current | 85 mA | |
| Design | SMD | |
| diameter | 6 mm | |
| Length | 5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | JP |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |