NIBOBEE | nicai-systems

NEW

Order No.: 64S440
EAN: 4260425399110
MPN:
NIBOBEE
Series: NIBOBE
NIBOBEE nicai-systems Design Kits
Image may differ

Robot kits, type nicai-systems NIBO burger.

The NIBO burger robot kit is a programmable autonomous robot with 9 sensors that can react automatically to its environment. NIBO burger is equipped with an Atmel ATmega16 master controller, various sensors for scanning its environment, plus an integrated USB prommer that also acts as battery charger, and the upper level has an integrated slot for ARDUINO Shields. The variable sensor system of the robot consists of 7 Sensor Bricks that you can insert into the 10 sensor slots. The 3 color sensor bricks facilitate color detection and the 4 IR sensor bricks can be used for the non-contact detection of different objects. The transmission can be configured with two different variants. The 25 to 1 transmission ratio enables high-speed operation, whereas the 125 to 1 transmission ratio is used for precise traversing operation of the robot; Microcontroller: ATmega16A with 16 KB Flash, 1 KB SRAM, 15 MHz and ATtiny44A with 4 KB Flash, 256 bytes SRAM, 15 MHz. Sensors: 4 x IR sensor bricks, 3 color sensor bricks. Actuator system: 2 motors with 125 to 1 or 25 to 1 transmission ratio. Odometric system: 2 x IR sensors for measuring rpm. Shield Interface: D0+D1 (UART), D2-D4, D10-D13 (SPI), A0, GND, VCC, RESET, SDA+SCL (I²C). Power supply: 4 Micro AAA accumulators (not included). Dimensions: 126 x 108 x 58 mm.

Robot kits, type nicai-systems NIBObee.

Autonomous robot that is programmable in C, C++, Java and Assembler. As sophisticated complete system, the stylish Bot features an ATmega16 as "intelligent" units, various sensors for scanning its environment, plus an integrated USB prommer that also acts as battery charger. Once you have assembled the kit, you can get started directly with user-specific programming. A particular focus was set on simple control functionality for the sensor system and convenient programming to enable beginners a quick and motivated start in the fields of robot systems, programming and electronics; Microcontroller: ATmega16 with 16 KB Flash, 1 KB SRAM, 15 MHz. Sensor system: 4 key sensors with sensor actuators, 2 odometric sensors, line sensor with 2 x IR LEDs and 3 photo transistors. Other: integrated USB prommer/charger with separate ATtiny44 microcontroller, 2 motors with 25 : 1 transmission, 5 expansion ports with 2 bits each, jumper for motor deactivation, transparent dome. Power supply: 4 x Micro AAA accumulators (not included).

Type: NIBObee, robot kit

Technical specifications
Filter Property Value
Version Programmable robot
Logistics
Property Value
Country of origin DE
Customs tariff number 84718000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes